Part Details for FF2450006 by Diodes Incorporated
Results Overview of FF2450006 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF2450006 Information
FF2450006 by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FF2450006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
729-FF2450006
|
Mouser Electronics | Crystals Crystal Ceramic SEAM4025 T&R 1K RoHS: Compliant | 0 |
|
$0.5660 / $1.0900 | Order Now |
Part Details for FF2450006
FF2450006 CAD Models
FF2450006 Part Data Attributes
|
FF2450006
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FF2450006
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 24.5MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.5 MHz | |
Physical Dimension | L4.0XB2.5XH0.65 (mm)/L0.157XB0.098XH0.026 (inch) | |
Surface Mount | YES |