Part Details for FF225R17ME4PBPSA1 by Infineon Technologies AG
Overview of FF225R17ME4PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for FF225R17ME4PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF225R17ME4PBPSA1-448-ND
|
DigiKey | FF225R17 - IGBT MODULE Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$161.5700 | Buy Now |
DISTI #
FF225R17ME4PBPSA1-ND
|
DigiKey | IGBT MOD 1700V 450A 20MW Min Qty: 6 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$144.6127 / $160.4300 | Buy Now |
DISTI #
FF225R17ME4PBPSA1
|
Avnet Americas | Trans IGBT Module N-CH 1700V 225A ECONOD 3 - Trays (Alt: FF225R17ME4PBPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$173.3830 | Buy Now |
DISTI #
726-FF225R17ME4PBPSA
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 0 |
|
$144.6100 / $159.8100 | Order Now |
|
Rochester Electronics | FF225R17 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$138.6600 / $163.1300 | Buy Now |
Part Details for FF225R17ME4PBPSA1
FF225R17ME4PBPSA1 CAD Models
FF225R17ME4PBPSA1 Part Data Attributes
|
FF225R17ME4PBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF225R17ME4PBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 340A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 340 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1500 ns | |
Turn-on Time-Nom (ton) | 350 ns |