Part Details for FF225R12MS4BOSA1 by Infineon Technologies AG
Overview of FF225R12MS4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FF225R12MS4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF225R12MS4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 275A 1450W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
495 In Stock |
|
$187.1300 | Buy Now |
DISTI #
FF225R12MS4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 275A 1450W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
10 In Stock |
|
$167.4823 / $185.8000 | Buy Now |
DISTI #
FF225R12MS4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 275A 20V Screw Mount Tray - Trays (Alt: FF225R12MS4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$200.8025 | Buy Now |
|
Rochester Electronics | FF225R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 495 |
|
$160.5900 / $188.9300 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
DISTI #
SP000091956
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 275A 20V Screw Mount Tray (Alt: SP000091956) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF225R12MS4BOSA1
FF225R12MS4BOSA1 CAD Models
FF225R12MS4BOSA1 Part Data Attributes
|
FF225R12MS4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF225R12MS4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 275A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 275 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 590 ns | |
Turn-on Time-Nom (ton) | 180 ns |