Part Details for FF225R12ME4PBPSA1 by Infineon Technologies AG
Overview of FF225R12ME4PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FF225R12ME4PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF225R12ME4PBPSA1-ND
|
DigiKey | IGBT MOD 1200V 450A 20MW Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$135.4900 | Buy Now |
DISTI #
FF225R12ME4PBPSA1-ND
|
DigiKey | IGBT MOD 1200V 450A 20MW Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$125.0540 / $140.2117 | Buy Now |
DISTI #
FF225R12ME4PBPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 225A 20V Screw Mount Tray - Trays (Alt: FF225R12ME4PBPSA1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$145.3900 | Buy Now |
DISTI #
726-FF225R12ME4PBPSA
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 0 |
|
$125.0500 / $140.1700 | Order Now |
|
Rochester Electronics | FFXR12M - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 168 |
|
$116.2700 / $136.7900 | Buy Now |
DISTI #
SP001344492
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 225A 20V Screw Mount Tray (Alt: SP001344492) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF225R12ME4PBPSA1
FF225R12ME4PBPSA1 CAD Models
FF225R12ME4PBPSA1 Part Data Attributes
|
FF225R12ME4PBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF225R12ME4PBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |