Datasheets
FF200-0UY-024B by: LEDtronics Inc

Single Color LED, Super Yellow, T-1 3/4, 5mm,

Part Details for FF200-0UY-024B by LEDtronics Inc

Overview of FF200-0UY-024B by LEDtronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD5024BRUZ Analog Devices 4 x 12bit 1LSB buffered DAC LD
ADRF5024BCCZN-R7 Analog Devices 40GHz, Low Loss, Reflective, f
AD4030-24BBCZ Analog Devices 24-Bit, 2 MSPS, Single

Price & Stock for FF200-0UY-024B

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $8.4500
  • 50 $7.6300
  • 100 $6.8200
  • 250 $6.2600
  • 500 $6.1700
  • 1,000 $6.0700
  • 2,500 $5.7800
$5.7800 / $8.4500 Buy Now

Part Details for FF200-0UY-024B

FF200-0UY-024B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FF200-0UY-024B Part Data Attributes

FF200-0UY-024B LEDtronics Inc
Buy Now Datasheet
Compare Parts:
FF200-0UY-024B LEDtronics Inc Single Color LED, Super Yellow, T-1 3/4, 5mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LEDTRONICS INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color SUPER YELLOW
Configuration SINGLE
Luminous Intensity-Nom 75.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Packing Method BULK
Peak Wavelength 595 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Viewing Angle 120 deg

Alternate Parts for FF200-0UY-024B

This table gives cross-reference parts and alternative options found for FF200-0UY-024B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF200-0UY-024B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5SBF200-0UY-024B Single Color LED, Super Yellow, T-2, 6.1976mm, LEDtronics Inc FF200-0UY-024B vs 5SBF200-0UY-024B
GF200-0UY-024B Single Color LED, Super Yellow, T-1 3/4, 5mm, LEDtronics Inc FF200-0UY-024B vs GF200-0UY-024B
BPF200-0UY-024V Single Color LED, Super Yellow, T-1 3/4, 5mm, LEDtronics Inc FF200-0UY-024B vs BPF200-0UY-024V
2SBF200-0UY-028B Single Color LED, Super Yellow, T-2, 6.731mm, LEDtronics Inc FF200-0UY-024B vs 2SBF200-0UY-028B
1SBF200-0UY-028B Single Color LED, Super Yellow, T-2, 6.731mm, LEDtronics Inc FF200-0UY-024B vs 1SBF200-0UY-028B
55KSBF200-0UY-028V Single Color LED, Super Yellow, LEDtronics Inc FF200-0UY-024B vs 55KSBF200-0UY-028V
SF321-0UY-028B Single Color LED, Super Yellow, T-3 1/4, 9mm, LEDtronics Inc FF200-0UY-024B vs SF321-0UY-028B
SF321-0UY-024B Single Color LED, Super Yellow, T-3 1/4, 9mm, LEDtronics Inc FF200-0UY-024B vs SF321-0UY-024B
WF200-0UY-028V Single Color LED, Super Yellow, T-1 3/4, 5mm, LEDtronics Inc FF200-0UY-024B vs WF200-0UY-028V
68SBF200-0UY-028B Single Color LED, Super Yellow, 6.35mm, LEDtronics Inc FF200-0UY-024B vs 68SBF200-0UY-028B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FF200-0UY-024B by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FF200-0UY-024B by LEDtronics Inc

Select Manufacturer
Which Manufacturer of FF200-0UY-024B would you like to use for your alert(s)?
  • Please alert me when FF200-0UY-024B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FF200-0UY-024B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FF200-0UY-024B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FF200-0UY-024B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FF200-0UY-024B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FF200-0UY-024B by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: