Part Details for FF200-0CW-024B by LEDtronics Inc
Overview of FF200-0CW-024B by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200-0CW-024B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Miniature Bulbs - Midget Flange Base (SX6s) T1-3/4 (T1.75 Bulb) - Super Bright - 24Vdc - 0.017 A - 0.36 W - 8000K Cool White - Replaces Incandescent: 327, 376, 387. |
261 In Stock |
|
$4.9400 / $6.8100 | Buy Now |
|
Master Electronics | LED Miniature Bulbs - Midget Flange Base (SX6s) T1-3/4 (T1.75 Bulb) - Super Bright - 24Vdc - 0.017 A - 0.36 W - 8000K Cool White - Replaces Incandescent: 327, 376, 387. |
261 In Stock |
|
$4.9400 / $6.8100 | Buy Now |