Part Details for FF1N30HS60DD by Fairchild Semiconductor Corporation
Overview of FF1N30HS60DD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FF1N30HS60DD
FF1N30HS60DD CAD Models
FF1N30HS60DD Part Data Attributes
|
FF1N30HS60DD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FF1N30HS60DD
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, SOT-227, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-227 | |
Package Description | SOT-227, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | R-PUFM-X4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 136 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.11 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for FF1N30HS60DD
This table gives cross-reference parts and alternative options found for FF1N30HS60DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF1N30HS60DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X30D60J | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | Microchip Technology Inc | FF1N30HS60DD vs APT2X30D60J |
APT2X31DQ60J | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | Microchip Technology Inc | FF1N30HS60DD vs APT2X31DQ60J |
DSEI2X31-06B | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, | IXYS Corporation | FF1N30HS60DD vs DSEI2X31-06B |
DSEI2X30-06P | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, ECOPAC-8 | IXYS Corporation | FF1N30HS60DD vs DSEI2X30-06P |
DSEI2X31-06P | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, PACKAGE-8 | IXYS Corporation | FF1N30HS60DD vs DSEI2X31-06P |
DSEI2X31-06C | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, MINIBLOC-4 | Littelfuse Inc | FF1N30HS60DD vs DSEI2X31-06C |
APT2X30DQ60J | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | Microchip Technology Inc | FF1N30HS60DD vs APT2X30DQ60J |