Part Details for FF1MR12KM1HHPSA1 by Infineon Technologies AG
Results Overview of FF1MR12KM1HHPSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF1MR12KM1HHPSA1 Information
FF1MR12KM1HHPSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FF1MR12KM1HHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6020
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 390A, Module-7, Mosfet Module Configuration:Half Bridge, Channel Type:Dua... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$573.7600 | Buy Now |
DISTI #
448-FF1MR12KM1HHPSA1-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 14 Weeks Container: Tray |
12 In Stock |
|
$551.6900 | Buy Now |
DISTI #
FF1MR12KM1HHPSA1
|
Avnet Americas | - Trays (Alt: FF1MR12KM1HHPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$613.4765 | Buy Now |
DISTI #
726-FF1MR12KM1HHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules CoolSiC MOSFET half bridge module 1200 V RoHS: Compliant | 10 |
|
$551.6900 | Buy Now |
DISTI #
V99:2348_27211031
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 390A 7-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2338 | Americas - 13 |
|
$608.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$573.1900 | Buy Now |
DISTI #
76444094
|
Verical | Trans MOSFET N-CH SiC 1.2KV 390A 7-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 13 |
|
$608.8700 | Buy Now |
DISTI #
86051110
|
Verical | Trans MOSFET N-CH SiC 1.2KV 390A 7-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 3 |
|
$651.3000 / $766.2375 | Buy Now |
|
Rochester Electronics | FF1MR12KM1H - CoolSiC MOSFET half bridge module 1200 V RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$521.0400 / $612.9900 | Buy Now |
DISTI #
SP005861511
|
EBV Elektronik | (Alt: SP005861511) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |