Part Details for FF1800R17IP5PBPSA1 by Infineon Technologies AG
Overview of FF1800R17IP5PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FF1800R17IP5PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4541
|
Newark | Igbt Mod, 1.7Kv, 1.8Ka, Continuous Collector Current:1.8Ka, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon FF1800R17IP5PBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,065.4600 | Buy Now |
DISTI #
FF1800R17IP5PBPSA1-ND
|
DigiKey | IGBT MODULE 1700V 3600A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3 In Stock |
|
$1,024.4800 | Buy Now |
DISTI #
FF1800R17IP5PBPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 1800A 20V Screw Mount Tray - Trays (Alt: FF1800R17IP5PBPSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1,218.7805 | Buy Now |
DISTI #
726-FF1800R17IP5PBPS
|
Mouser Electronics | IGBT Modules PP IHM I RoHS: Compliant | 3 |
|
$1,024.4800 | Buy Now |
|
Future Electronics | 1700 V 1800 A dual IGBT w/ TRENCHSTOP™ PrimePACK™3+ RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1,004.4000 | Buy Now |
|
Future Electronics | 1700 V 1800 A dual IGBT w/ TRENCHSTOP™ PrimePACK™3+ RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1,004.4000 | Buy Now |
|
Rochester Electronics | FFXR17I5F - PP, IHM I, XHP 1,7kV RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$974.7000 / $1,146.7000 | Buy Now |
DISTI #
SP001635768
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 1800A 20V Screw Mount Tray (Alt: SP001635768) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF1800R17IP5PBPSA1
FF1800R17IP5PBPSA1 CAD Models
FF1800R17IP5PBPSA1 Part Data Attributes
|
FF1800R17IP5PBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF1800R17IP5PBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PUFM-X14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-PUFM-X14 | |
Number of Elements | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1060 ns | |
Turn-on Time-Nom (ton) | 530 ns |