Part Details for FF18-5A-R11AD-B-3H by Fujikura America Inc
Overview of FF18-5A-R11AD-B-3H by Fujikura America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF18-5A-R11AD-B-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.4mm pitch ultra-low profile 5 pin back-lock FPC connector with cable lock RoHS: Compliant |
40 In Stock |
|
$0.4430 / $0.8635 | Buy Now |
|
Master Electronics | 0.4mm pitch ultra-low profile 5 pin back-lock FPC connector with cable lock RoHS: Compliant |
40 In Stock |
|
$0.4430 / $0.8635 | Buy Now |