-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4539
|
Newark | Igbt Mod, 1.7Kv, 1.5Ka, Continuous Collector Current:1.5Ka, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon FF1500R17IP5BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$722.5300 / $831.8200 | Buy Now |
DISTI #
2156-FF1500R17IP5BPSA1-448-ND
|
DigiKey | IGBT MOD 1700V 1500A 20MW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$930.9900 | Buy Now |
DISTI #
FF1500R17IP5BPSA1-ND
|
DigiKey | IGBT MOD 1700V 1500A 20MW Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$805.6600 | Buy Now |
DISTI #
FF1500R17IP5BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 1500A 20V Screw Mount Tray - Trays (Alt: FF1500R17IP5BPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FF1500R17IP5BPSA
|
Mouser Electronics | IGBT Modules 1700 V, 1500 A dual IGBT module RoHS: Compliant | 5 |
|
$805.6700 | Buy Now |
|
Future Electronics | IGBT Module Trench Field Stop 2 Independent 1700V 1500A 20mW RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$789.8700 / $813.8500 | Buy Now |
|
Rochester Electronics | FF1500R17 - PP, IHM I, XHP 1,7kV RoHS: Compliant Status: Active Min Qty: 1 | 273 |
|
$760.9000 / $895.1800 | Buy Now |
DISTI #
SP001630390
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 1500A 20V Screw Mount Tray (Alt: SP001630390) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FF1500R17IP5BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF1500R17IP5BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.25 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X14 | |
Number of Elements | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 970 ns | |
Turn-on Time-Nom (ton) | 480 ns | |
VCEsat-Max | 2.2 V |