Part Details for FF1400R12IP4BOSA1 by Infineon Technologies AG
Overview of FF1400R12IP4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1400R12IP4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7258
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 1.4Ka, Transistor Polarity:N Channel, Dc Collector Current:1.4Ka, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:7.65Kw, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FF1400R12IP4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$601.5500 / $656.6600 | Buy Now |
DISTI #
84R7181
|
Newark | Igbt Module, Continuous Collector Current:1.4Ka, Collector Emitter Saturation Voltage:2.05V, Power Dissipation:7.65Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.2Kv, Product Range:- |Infineon FF1400R12IP4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-FF1400R12IP4BOSA1-ND
|
DigiKey | IGBT MODULE 1200V 1400A Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$638.3440 / $661.4200 | Buy Now |
DISTI #
FF1400R12IP4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 1400A 20V Screw Mount Tray - Trays (Alt: FF1400R12IP4BOSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$786.8575 | Buy Now |
DISTI #
V99:2348_18205843
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 1.4KA 7650W 12-Pin PRIME3-1 Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 | Americas - 2 |
|
$651.0000 | Buy Now |
|
Future Electronics | FF1400R12IP4 Series 1200 V 1400 A 765 W Half Bridge Dual IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$648.4600 / $669.8900 | Buy Now |
|
Future Electronics | FF1400R12IP4 Series 1200 V 1400 A 765 W Half Bridge Dual IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$648.4600 / $680.8800 | Buy Now |
DISTI #
63397317
|
Verical | Trans IGBT Module N-CH 1200V 1.4KA 7650W 12-Pin PRIME3-1 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 2 |
|
$651.0000 | Buy Now |
DISTI #
69266900
|
Verical | Trans IGBT Module N-CH 1200V 1.4KA 7650W 12-Pin PRIME3-1 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 2 |
|
$648.7500 | Buy Now |
|
Rochester Electronics | FFXR12I4F - IGBT MOD 1.2kV 1.4kA Tray RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$629.2700 / $740.3200 | Buy Now |
Part Details for FF1400R12IP4BOSA1
FF1400R12IP4BOSA1 CAD Models
FF1400R12IP4BOSA1 Part Data Attributes
|
FF1400R12IP4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF1400R12IP4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-13
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1200 ns | |
Turn-on Time-Nom (ton) | 340 ns |