Part Details for FF1200R12IE5BPSA1 by Infineon Technologies AG
Overview of FF1200R12IE5BPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1200R12IE5BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0214
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 1.2Ka, Transistor Polarity:N Channel, Dc Collector Current:1.2Ka, Collector Emitter Saturation Voltage Vce(On):1.7V, Power Dissipation Pd:-, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FF1200R12IE5BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1,298.4100 | Buy Now |
DISTI #
448-FF1200R12IE5BPSA1-ND
|
DigiKey | IGBT MOD 1200V 2400A 20MW Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3 In Stock |
|
$650.7300 / $674.2500 | Buy Now |
DISTI #
FF1200R12IE5BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 1200A 20V Screw Mount Tray - Trays (Alt: FF1200R12IE5BPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$802.1250 | Buy Now |
|
Future Electronics | 1200 V, 1200 A PrimePACK™ 2 dual IGBT module RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Tray | 0Tray |
|
$661.0300 / $677.3600 | Buy Now |
|
Rochester Electronics | FF1200R12IE5 - PP, IHM I, XHP 1,7KV RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$641.4800 / $754.6900 | Buy Now |
DISTI #
FF1200R12IE5BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 1200A 20V Screw Mount Tray - Trays (Alt: FF1200R12IE5BPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$802.1250 | Buy Now |
|
Ameya Holding Limited | AG-PRIME2-5INDUSTRY | 2 |
|
RFQ | |
DISTI #
SP000976764
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 1200A 20V Screw Mount Tray (Alt: SP000976764) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days | EBV - 6 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3 | 6 |
|
$881.3800 / $947.1500 | Buy Now |
Part Details for FF1200R12IE5BPSA1
FF1200R12IE5BPSA1 CAD Models
FF1200R12IE5BPSA1 Part Data Attributes:
|
FF1200R12IE5BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF1200R12IE5BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PUFM-X10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-PUFM-X10 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 680 ns | |
Turn-on Time-Nom (ton) | 430 ns |