Part Details for FF120-0AG-005P by LEDtronics Inc
Results Overview of FF120-0AG-005P by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF120-0AG-005P Information
FF120-0AG-005P by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FF120-0AG-005P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bulb - Sub-Midget Flange - T1(3mm) - Aqua Green - 5Vdc RoHS: Compliant |
107 In Stock |
|
$12.6000 / $16.2900 | Buy Now |
DISTI #
85597236
|
Verical | LED Single Green 525nm Min Qty: 4 Package Multiple: 1 Date Code: 2411 | Americas - 103 |
|
$17.5500 / $21.1770 | Buy Now |
|
Master Electronics | LED Bulb - Sub-Midget Flange - T1(3mm) - Aqua Green - 5Vdc RoHS: Compliant |
107 In Stock |
|
$12.6000 / $16.2900 | Buy Now |
Part Details for FF120-0AG-005P
FF120-0AG-005P CAD Models
FF120-0AG-005P Part Data Attributes
|
FF120-0AG-005P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
FF120-0AG-005P
LEDtronics Inc
Single Color LED, Aqua Green, T-1, 3mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 120 deg |
FF120-0AG-005P Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the FF120-0AG-005P is -40°C to 85°C.
-
Yes, the FF120-0AG-005P is compatible with dimming systems, but it's recommended to check the compatibility with the specific dimming system being used.
-
The typical lifespan of the FF120-0AG-005P is around 50,000 hours, but this can vary depending on operating conditions and usage.
-
Yes, the FF120-0AG-005P is RoHS and REACH compliant, making it suitable for use in European markets.
-
The recommended storage temperature range for the FF120-0AG-005P is -40°C to 30°C.