Part Details for FF100R12KS4HOSA1 by Infineon Technologies AG
Overview of FF100R12KS4HOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF100R12KS4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF100R12KS4HOSA1-ND
|
DigiKey | IGBT MOD 1200V 150A 780W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$99.2627 / $116.5900 | Buy Now |
DISTI #
FF100R12KS4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 150A 20V Screw Mount Tray - Trays (Alt: FF100R12KS4HOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$120.9000 | Buy Now |
|
Future Electronics | FF100R12KS4 Series 1200 V 150 A 780 W Dual IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$101.9600 / $104.0200 | Buy Now |
|
Rochester Electronics | MEDIUM POWER 62MM RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$96.6900 / $113.7500 | Buy Now |
|
Ameya Holding Limited | MEDIUM POWER 62MM | 17 |
|
RFQ | |
DISTI #
SP000100705
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 150A 20V Screw Mount Tray (Alt: SP000100705) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF100R12KS4HOSA1
FF100R12KS4HOSA1 CAD Models
FF100R12KS4HOSA1 Part Data Attributes
|
FF100R12KS4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF100R12KS4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 590 ns | |
Turn-on Time-Nom (ton) | 180 ns |