Part Details for FF1000R17IE4DPB2BOSA1 by Infineon Technologies AG
Overview of FF1000R17IE4DPB2BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1000R17IE4DPB2BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF1000R17IE4DPB2BOSA1-448-ND
|
DigiKey | PP, IHM I, XHP 1,7KV Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$801.3500 | Buy Now |
DISTI #
FF1000R17IE4DPB2BOSA1-ND
|
DigiKey | IGBT MODULE 1700V 1000A Min Qty: 3 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$693.4733 | Buy Now |
|
Rochester Electronics | PP, IHM I, XHP 1,7kV RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$687.7000 / $809.0500 | Buy Now |
DISTI #
SP001089922
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 1000A 20V Screw Mount Tray (Alt: SP001089922) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | EBV - 36 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3 | 30 |
|
$1,063.9300 / $1,149.7400 | Buy Now |
Part Details for FF1000R17IE4DPB2BOSA1
FF1000R17IE4DPB2BOSA1 CAD Models
FF1000R17IE4DPB2BOSA1 Part Data Attributes
|
FF1000R17IE4DPB2BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF1000R17IE4DPB2BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-PUFM-X12 | |
Number of Elements | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1910 ns | |
Turn-on Time-Nom (ton) | 830 ns |