Part Details for FF1(100)-240X50MT0800 by KEMET Corporation
Overview of FF1(100)-240X50MT0800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1(100)-240X50MT0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7862
|
Newark | Suppressor Sheet, Aec-Q200, 240Mm X 50Mm, Product Range:Flex Suppressor Ff1 Series, Gasket Material:Polymer Film, Length:240Mm, Width:50Mm, Depth:-, Attenuation:- Rohs Compliant: Yes |Kemet FF1(100)-240X50MT0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,296.8400 / $3,598.8400 | Buy Now |
DISTI #
FF1(100)-240X50MT0800-ND
|
DigiKey | RF EMI ABSORB SHEET 50M X 9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,228.1300 | Buy Now |
DISTI #
80-FF1100240X50MT800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FF1 FLXSHT 1pc=50M 240x50x0.1mm AECQ200 RoHS: Compliant | 0 |
|
$3,196.1700 | Order Now |
DISTI #
FF1(100)-240X50MT0800
|
Avnet Abacus | Noise Suppression Sheet with Adhesive Tape Polymer Magnetic Powder 0.1mm Thickness 50m Roll (Alt: FF1(100)-240X50MT0800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |