Part Details for FF06060J-7A by fastSiC
Overview of FF06060J-7A by fastSiC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF06060J-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5700-FF06060J-7ATR-ND
|
DigiKey | SICFET N-CH 650V 44A TO-263-7L Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$3.9430 / $11.8300 | Buy Now |