Part Details for FF0126BBCEEA01 by NKK Switches
Overview of FF0126BBCEEA01 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF0126BBCEEA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8786
|
Newark | E-Stop Switch, Dpst-Nc, 0.5A, 24Vdc, Contact Configuration:Dpst-Nc, Switch Operation:On-Off, Switch Terminals:Solder Lug, Contact Current Max:500Ma, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V, Product Range:Ff01 Series Rohs Compliant: Yes |Nkk Switches FF0126BBCEEA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$51.9300 / $53.6800 | Buy Now |
DISTI #
3937-FF0126BBCEEA01-ND
|
DigiKey | SW E-STOP TWIST RESET 500MA 24V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
119 In Stock |
|
$60.0909 / $88.8700 | Buy Now |
DISTI #
360-FF0126BBCEEA01-ND
|
DigiKey | SW E-STOP TWIST RESET 500MA 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$38.2000 / $51.3300 | Buy Now |
DISTI #
633-FF0126BBCEEA01
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON RoHS: Compliant | 3 |
|
$47.0900 / $49.5200 | Buy Now |
DISTI #
72006664
|
RS | E-Stop Switch, FF01 Series, DPST-NC,30MM Dia. Actuator, No Arrows,0.5A,24VDC, Solde | NKK Switches FF0126BBCEEA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8700 / $59.8500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$48.4600 | Buy Now |
DISTI #
FF0126BBCEEA01
|
TTI | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$43.3500 / $53.1700 | Buy Now |
|
Powell Electronics | LOW PROFILE EMERGENCY STOP SWITCH Min Qty: 1 | 112 |
|
$45.4000 / $66.2200 | Buy Now |