Part Details for FF0116BBCEEA01 by NKK Switches
Overview of FF0116BBCEEA01 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF0116BBCEEA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8782
|
Newark | E-Stop Switch, Spst-Nc, 0.5A, 24Vdc, Contact Configuration:Spst-Nc, Switch Operation:On-Off, Switch Terminals:Solder Lug, Contact Current Max:500Ma, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V, Product Range:Ff01 Series Rohs Compliant: Yes |Nkk Switches FF0116BBCEEA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$11.7900 | Buy Now |
DISTI #
360-FF0116BBCEEA01-ND
|
DigiKey | SW E-STOP TWIST RESET 500MA 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
20 In Stock |
|
$37.8489 / $55.9000 | Buy Now |
DISTI #
3937-FF0116BBCEEA01-ND
|
DigiKey | SW E-STOP TWIST RESET 500MA 24V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$51.9818 / $76.8900 | Buy Now |
DISTI #
633-FF0116BBCEEA01
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON RoHS: Compliant | 4 |
|
$40.2900 / $53.0200 | Buy Now |
DISTI #
72006660
|
RS | E-Stop Switch, FF01 Series, SPST-NC,30MM Dia. Actuator, No Arrows,0.5A,24VDC, Solde | NKK Switches FF0116BBCEEA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6000 / $51.7800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$41.9200 | Buy Now |
DISTI #
66371392
|
Verical | Low Profile Emergency Stop Switch Min Qty: 5 Package Multiple: 1 | Americas - 12 |
|
$15.1977 / $15.6760 | Buy Now |
DISTI #
FF0116BBCEEA01
|
TTI | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$38.9700 / $46.0000 | Buy Now |