-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8779
|
Newark | E-Stop Switch, Spst-Nc, 0.5A, 24Vdc, Contact Configuration:Spst-Nc, Switch Operation:On-Off, Switch Terminals:Solder Lug, Contact Current Max:500Ma, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V, Product Range:Ff01 Series Rohs Compliant: Yes |Nkk Switches FF0116BACAEA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9400 / $76.3500 | Buy Now |
DISTI #
360-FF0116BACAEA01-ND
|
DigiKey | SW E-STOP TWIST RESET 500MA 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
243 In Stock |
|
$37.8489 / $55.9000 | Buy Now |
DISTI #
633-FF0116BACAEA01
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON RoHS: Compliant | 14 |
|
$40.2900 / $53.0200 | Buy Now |
DISTI #
72006657
|
RS | E-Stop Switch, FF01 Series, SPST-NC,25MM Dia. Actuator, Arrows,0.5A,24VDC, Solder | NKK Switches FF0116BACAEA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$43.8300 / $51.5600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$41.9200 | Buy Now |
DISTI #
FF0116BACAEA01
|
TTI | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$41.6600 / $45.8300 | Buy Now |
|
Powell Electronics | LOW PROFILE EMERGENCY STOP SWITCH Min Qty: 1 | 645 |
|
$39.2900 / $57.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy