Part Details for FF-585 by Epson Electronics America Inc
Overview of FF-585 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FF-585
FF-585 CAD Models
FF-585 Part Data Attributes
|
FF-585
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FF-585
Epson Electronics America Inc
1 FUNCTIONS, 400MHz, SAW FILTER, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 400 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) | |
Width | 4.8 mm |