Part Details for FF-001B by Essentra Components
Overview of FF-001B by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF-001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7630
|
Newark | Feet, Round, Tpe, Screw, Black, Pk40, Bumper/Feet Mounting:Screw, Bumper/Feet Material:Thermoplastic Elastomer, Height:-, Bumper/Feet Style:Round, Bumper/Feet Color:Black, Product Range:Ff Series, Svhc:No Svhc (1 Rohs Compliant: Yes |Essentra Components FF-001B Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 27 |
|
$25.9700 / $34.8500 | Buy Now |
DISTI #
RPC1513-ND
|
DigiKey | FOOT CYLINDRICAL 0.945" DIA BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4844 In Stock |
|
$0.5289 / $1.0600 | Buy Now |
DISTI #
144-FF-001B
|
Mouser Electronics | Bumpers / Feet Foot,Rivet Mnt,Blk,.039 in-.091 in Hold, Foot,Rivet Mount,Black RoHS: Compliant | 490 |
|
$0.5280 / $0.8900 | Buy Now |
DISTI #
71184491
|
RS | Push Fit Rivet Foot: Compatible Hole Diameter, .95 Base Diameter, .55 Base Heig | Essentra Components FF-001B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 500 |
|
$0.9900 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8360 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Push-Fit Feet - Round - 0.950 in (24.1 mm) Base Diameter - 0.550 in (14 mm) Base Height - 0.197 to 0.201 in (5 to 5.1 mm) Compatible Hole Diameter Range - 0.039 to 0.091 in (1 to 2.3 mm) Panel Thickness Range - Elastomer - Black. RoHS: Compliant |
1200 In Stock |
|
$0.3979 / $1.0026 | Buy Now |
DISTI #
RICFF-001B
|
DB Roberts | FOOT,RIVET MNT,BLK,.039 IN-.09 | 27 |
|
Buy Now | |
|
Master Electronics | Push-Fit Feet - Round - 0.950 in (24.1 mm) Base Diameter - 0.550 in (14 mm) Base Height - 0.197 to 0.201 in (5 to 5.1 mm) Compatible Hole Diameter Range - 0.039 to 0.091 in (1 to 2.3 mm) Panel Thickness Range - Elastomer - Black. RoHS: Compliant |
1200 In Stock |
|
$0.3979 / $1.0026 | Buy Now |
Part Details for FF-001B
FF-001B CAD Models
FF-001B Part Data Attributes:
|
FF-001B
Essentra Components
Buy Now
|
Compare Parts:
FF-001B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |