Part Details for FF 4655-KDM by Pizzato Elettrica Srl
Overview of FF 4655-KDM by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4655BRSZ | Analog Devices | 3.75kVRMS Dual ISO 1Tx1Rx Gbi | |
LTM4655MPY | Analog Devices | EN55022B Cmplint 40V Dual 4A S | |
LTM4655EY#PBF | Analog Devices | EN55022B Cmplint 40V Dual 4A S |
Price & Stock for FF 4655-KDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73670837
|
RS | Prewired position switch with adjustable roller lever | Pizzato USA FF 4655-KDM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7600 | RFQ |