Part Details for FEXL1510A-100M by CJIANG
Overview of FEXL1510A-100M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for FEXL1510A-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24A 10uH Integrated molded inductor 20% 29A SMD,15.5x16.5mm Power Inductors ROHS | 141 |
|
$3.6083 / $6.7848 | Buy Now |
|
LCSC | 24A 10uH Integrated molded inductor 20% 29A SMD15.5x16.5mm Power Inductors ROHS | 141 |
|
$3.7586 / $7.0675 | Buy Now |