Part Details for FEXL0730A-4R7M by CJIANG
Overview of FEXL0730A-4R7M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for FEXL0730A-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 9A 4.7uH Integrated molded inductor 20% 13.5A SMD,7.8x7.6mm Power Inductors ROHS | 116 |
|
$0.8042 / $1.5521 | Buy Now |
|
LCSC | 9A 4.7uH Integrated molded inductor 20% 13.5A SMD7.8x7.6mm Power Inductors ROHS | 116 |
|
$0.8377 / $1.6168 | Buy Now |