There are no models available for this part yet.
Overview of FEXL0660A-220M by CJIANG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FEXL0660A-220M by CJIANG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 5A 22uH Integrated molded inductor 20% 5.6A SMD,6.6x6.4mm Power Inductors ROHS | 171 |
|
$0.8994 / $1.7849 | Buy Now | ||
LCSC | 5A 22uH Integrated molded inductor 20% 5.6A SMD6.6x6.4mm Power Inductors ROHS | 107 |
|
$0.9369 / $1.8593 | Buy Now |