Part Details for FESF8GT-E3/45 by Vishay Intertechnologies
Overview of FESF8GT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FESF8GT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FESF8GT-E3/45
|
Avnet Americas | 8A,400V,50NS,SINGLE UF RECT - Rail/Tube (Alt: FESF8GT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4535 | Buy Now |
DISTI #
625-FESF8GT-E3
|
Mouser Electronics | Rectifiers 400 Volt 8.0A 35ns Single RoHS: Compliant | 842 |
|
$0.5510 / $1.2800 | Buy Now |
|
Future Electronics | FESF8XT Series 400 V 8 A Flange Mount Ultrafast Plastic Rectifier - ITO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4800 / $0.5150 | Buy Now |
|
Future Electronics | FESF8XT Series 400 V 8 A Flange Mount Ultrafast Plastic Rectifier - ITO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.4800 / $0.5150 | Buy Now |
DISTI #
FESF8GT-E3/45
|
TTI | Rectifiers 400 Volt 8.0A 35ns Single pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4900 / $0.5500 | Buy Now |
Part Details for FESF8GT-E3/45
FESF8GT-E3/45 CAD Models
FESF8GT-E3/45 Part Data Attributes
|
FESF8GT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FESF8GT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FESF8GT-E3/45
This table gives cross-reference parts and alternative options found for FESF8GT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FESF8GT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UESP08G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | FESF8GT-E3/45 vs UESP08G |
FESF8GT-E3/45 | DIODE 8 A, 400 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | FESF8GT-E3/45 vs FESF8GT-E3/45 |
NSF8GTHE3/45 | DIODE 8 A, 400 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | FESF8GT-E3/45 vs NSF8GTHE3/45 |