Part Details for FES8BT by EIC Semiconductor Inc
Overview of FES8BT by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FES8BT
FES8BT CAD Models
FES8BT Part Data Attributes:
|
FES8BT
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FES8BT
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FES8BT
This table gives cross-reference parts and alternative options found for FES8BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES8BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL8100 | Rectifier Diode, | Galaxy Microelectronics | FES8BT vs SBL8100 |
FM802P-W | Rectifier Diode, | Rectron Semiconductor | FES8BT vs FM802P-W |