-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast Rectifier, TO-277-3, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1066
|
Newark | Rectifier, 200V, 6A, To-277, Repetitive Peak Reverse Voltage:200V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1.05V, Reverse Recovery Time:45Ns, Forward Surge Current:80A, Diode Case Style:To-277 Rohs Compliant: Yes |Onsemi FES6D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3600 | Buy Now |
DISTI #
FES6DCT-ND
|
DigiKey | DIODE 400V 6A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4184 In Stock |
|
$0.3352 / $1.1400 | Buy Now |
DISTI #
FES6D
|
Avnet Americas | Ultrafast Rectifier 200 V 6 A 3-Pin TO-277 Surface Mount T/R - Tape and Reel (Alt: FES6D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3406 / $0.3648 | Buy Now |
DISTI #
512-FES6D
|
Mouser Electronics | Rectifiers 6A 200V ULTRA FAST RoHS: Compliant | 12949 |
|
$0.3350 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 200V 6A 45ns 3-Pin(2+Tab) TO-277 T/R RoHS: Compliant | 0 |
|
$0.3329 / $0.6973 | Buy Now |
|
Rochester Electronics | FES6D - Rectifier Diode, 6A, 200V, TO-277 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.3166 / $0.3725 | Buy Now |
DISTI #
FES6D
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3400 | Buy Now |
DISTI #
FES6D
|
Avnet Asia | Ultrafast Rectifier 200 V 6 A 3-Pin TO-277 Surface Mount T/R (Alt: FES6D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.3155 / $0.3529 | Buy Now |
DISTI #
FES6D
|
Avnet Silica | Ultrafast Rectifier 200 V 6 A 3-Pin TO-277 Surface Mount T/R (Alt: FES6D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FES6D
|
EBV Elektronik | Ultrafast Rectifier 200 V 6 A 3-Pin TO-277 Surface Mount T/R (Alt: FES6D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FES6D
onsemi
Buy Now
Datasheet
|
Compare Parts:
FES6D
onsemi
Ultrafast Rectifier, TO-277-3, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-277-3 | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FES6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPUH6DHS2G | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, TO-277A, | Taiwan Semiconductor | FES6D vs TPUH6DHS2G |
TPUH6DS1G | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, TO-277A, | Taiwan Semiconductor | FES6D vs TPUH6DS1G |