Part Details for FES16BTR by Fairchild Semiconductor Corporation
Overview of FES16BTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FES16BTR
FES16BTR CAD Models
FES16BTR Part Data Attributes:
|
FES16BTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FES16BTR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, P9, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AC | |
Package Description | P9, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 7.81 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FES16BTR
This table gives cross-reference parts and alternative options found for FES16BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES16BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR852RL | 3A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | FES16BTR vs MR852RL |
FMW-4306 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, TO-3PF, 3 PIN | Sanken Electric Co Ltd | FES16BTR vs FMW-4306 |
1N5806 | 1A, SILICON, RECTIFIER DIODE, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Power and Hybrid / Semelab Limited | FES16BTR vs 1N5806 |
1N5804 | 1A, SILICON, RECTIFIER DIODE, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Power and Hybrid / Semelab Limited | FES16BTR vs 1N5804 |
FYPF1545DN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FES16BTR vs FYPF1545DN |
BYV79E-150 | 14A, 150V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | NXP Semiconductors | FES16BTR vs BYV79E-150 |
RURP1520 | 15A, 200V, SILICON, RECTIFIER DIODE | Intersil Corporation | FES16BTR vs RURP1520 |
RURP1515 | RECTIFIER DIODE,150V V(RRM),TO-220AC | Intersil Corporation | FES16BTR vs RURP1515 |
1N5811 | 3A, 150V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, D2A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | FES16BTR vs 1N5811 |