Part Details for FES16BT-E3/45 by Vishay Semiconductors
Overview of FES16BT-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FES16BT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FES16BT-E3/45GI-ND
|
DigiKey | DIODE GEN PURP 100V 16A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
993 In Stock |
|
$0.5146 / $1.3700 | Buy Now |
Part Details for FES16BT-E3/45
FES16BT-E3/45 CAD Models
FES16BT-E3/45 Part Data Attributes
|
FES16BT-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FES16BT-E3/45
Vishay Semiconductors
DIODE 16 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FES16BT-E3/45
This table gives cross-reference parts and alternative options found for FES16BT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES16BT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FES16BT | Rectifier Diode | onsemi | FES16BT-E3/45 vs FES16BT |
FES16BT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | FES16BT-E3/45 vs FES16BT-E3/45 |
FESF16BT | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, | General Instrument Corp | FES16BT-E3/45 vs FESF16BT |
FES16BT | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, | General Instrument Corp | FES16BT-E3/45 vs FES16BT |
FES16BTR | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC | onsemi | FES16BT-E3/45 vs FES16BTR |