-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 20 A Field-Effect Rectifier Diode (FERD)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2642
|
Newark | Rectifier, 100V, 20A, To-220Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:20A, Diode Configuration:Single, Forward Voltage Max:660Mv, Reverse Recovery Time:-, Forward Surge Current:220A, Diode Case Style:To-220Ab Rohs Compliant: Yes |Stmicroelectronics FERD20S100STS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.5370 | Buy Now |
DISTI #
497-18626-ND
|
DigiKey | DIODE FERD 100V 20A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1816 In Stock |
|
$0.3111 / $0.6600 | Buy Now |
DISTI #
FERD20S100STS
|
Avnet Americas | Rectifier 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: FERD20S100STS) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3472 / $0.3622 | Buy Now |
DISTI #
511-FERD20S100STS
|
Mouser Electronics | Rectifiers 100 V, 20 A Field-Effect Rectifier Diode (FERD) RoHS: Compliant | 0 |
|
$0.3110 | Order Now |
|
STMicroelectronics | 100 V, 20 A Field-Effect Rectifier Diode (FERD) RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4600 / $0.9200 | Buy Now |
|
Future Electronics | FERD20S100 Series 100 V 20 A Flange Mount Field Effect Rectifier Diode-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 1000Tube |
|
$0.3350 / $0.3600 | Buy Now |
|
Future Electronics | FERD20S100 Series 100 V 20 A Flange Mount Field Effect Rectifier Diode-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3350 / $0.3600 | Buy Now |
|
Future Electronics | FERD20S100 Series 100 V 20 A Flange Mount Field Effect Rectifier Diode-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3350 / $0.3600 | Buy Now |
|
Future Electronics | FERD20S100 Series 100 V 20 A Flange Mount Field Effect Rectifier Diode-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3850 | Buy Now |
|
Future Electronics | FERD20S100 Series 100 V 20 A Flange Mount Field Effect Rectifier Diode-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FERD20S100STS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FERD20S100STS
STMicroelectronics
100 V, 20 A Field-Effect Rectifier Diode (FERD)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 110 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for FERD20S100STS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FERD20S100STS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH20L03CT | 300 V, 20 A dual Ultrafast Diode | STMicroelectronics | FERD20S100STS vs STTH20L03CT |
VF20202G-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | FERD20S100STS vs VF20202G-M3/4W |
LQA20T150C | Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Power Integrations | FERD20S100STS vs LQA20T150C |
STTH15AC06CT | 600 V, 15 A dual Interleave Boost Ultrafast Diode | STMicroelectronics | FERD20S100STS vs STTH15AC06CT |
STPS30SM120SFP | 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier | STMicroelectronics | FERD20S100STS vs STPS30SM120SFP |
VF60100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | FERD20S100STS vs VF60100C-M3/4W |
MBRF30L120CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | FERD20S100STS vs MBRF30L120CT |
LQA40T200C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, | Power Integrations | FERD20S100STS vs LQA40T200C |
STPS41H100CTY | Automotive 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | FERD20S100STS vs STPS41H100CTY |
V20M100M-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | FERD20S100STS vs V20M100M-E3/4W |