-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 20 A Field-Effect Rectifier Diode (FERD)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FERD20H100STS by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9965
|
Newark | Diode, Single, 100V, 20A, To-220Ab Rohs Compliant: Yes |Stmicroelectronics FERD20H100STS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3657 |
|
$0.5090 / $0.6340 | Buy Now |
DISTI #
497-16949-ND
|
DigiKey | DIODE FERD 100V 20A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
195 In Stock |
|
$0.3468 / $0.3500 | Buy Now |
DISTI #
FERD20H100STS
|
Avnet Americas | Diode Rectifying 100V 20A 3-Pin TO-220AB Tube - Bulk (Alt: FERD20H100STS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3398 / $0.3606 | Buy Now |
DISTI #
511-FERD20H100STS
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 2526 |
|
$0.3460 / $0.3500 | Buy Now |
DISTI #
V99:2348_17677184
|
Arrow Electronics | Diode 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1705 | Americas - 12 |
|
$0.0614 / $0.3228 | Buy Now |
|
STMicroelectronics | 100 V, 20 A Field-Effect Rectifier Diode (FERD) RoHS: Compliant Min Qty: 1 | 2526 |
|
$0.3400 | Buy Now |
|
Future Electronics | FERD20H100 Series 100 V 20 A Through Hole Field Effect Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.3600 | Buy Now |
|
Future Electronics | FERD20H100 Series 100 V 20 A Through Hole Field Effect Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.3100 / $0.3450 | Buy Now |
DISTI #
FERD20H100STS
|
Avnet Silica | Diode Rectifying 100V 20A 3Pin TO220AB Tube (Alt: FERD20H100STS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 2550 |
|
Buy Now | |
DISTI #
FERD20H100STS
|
Avnet Silica | Diode Rectifying 100V 20A 3Pin TO220AB Tube (Alt: FERD20H100STS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FERD20H100STS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FERD20H100STS
STMicroelectronics
100 V, 20 A Field-Effect Rectifier Diode (FERD)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-05-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.655 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 140 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for FERD20H100STS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FERD20H100STS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FERD30H100STS | STMicroelectronics | $0.7770 | 100 V, 30 A Field-Effect Rectifier Diode (FERD) | FERD20H100STS vs FERD30H100STS |