Part Details for FEPB16GTHE3_A/I by Vishay Intertechnologies
Overview of FEPB16GTHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FEPB16GTHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8481
|
Newark | 16A,400V,50Ns, dual Uf Rect |Vishay FEPB16GTHE3_A/I RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FEPB16GTHE3_A/I
|
Avnet Americas | Ultrafast Plastic Rectifier Dual Common Cathode 400V 16A Automotive 3-Pin TO-263AB T/R (Alt: FEPB16GTHE3_A/I) Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for FEPB16GTHE3_A/I
FEPB16GTHE3_A/I CAD Models
FEPB16GTHE3_A/I Part Data Attributes
|
FEPB16GTHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FEPB16GTHE3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-07-04 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FEPB16GTHE3_A/I
This table gives cross-reference parts and alternative options found for FEPB16GTHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEPB16GTHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUDD16-04CTR13 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, D2PAK-3 | Central Semiconductor Corp | FEPB16GTHE3_A/I vs CUDD16-04CTR13 |
FESB8GTN-G | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | FEPB16GTHE3_A/I vs FESB8GTN-G |
CUDD16-04C | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, D2PAK-3 | Central Semiconductor Corp | FEPB16GTHE3_A/I vs CUDD16-04C |
SFS1606GHC0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | FEPB16GTHE3_A/I vs SFS1606GHC0 |
FESB8GT-T3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | FEPB16GTHE3_A/I vs FESB8GT-T3 |
ER804D | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | FEPB16GTHE3_A/I vs ER804D |
SFS1606GHRNG | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | FEPB16GTHE3_A/I vs SFS1606GHRNG |