Part Details for FEP30JP/45 by Vishay Semiconductors
Overview of FEP30JP/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEP30JP/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 600V 30A 3-Pin(3+Tab) TO-247AD Tube |
13 In Stock |
|
$1.6900 / $6.5700 | Buy Now |