Part Details for FEP16DT by Taitron Components Inc
Overview of FEP16DT by Taitron Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FEP16DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Ultra Fast Recovery Rectifier 200V 16A 3-Pin (3+Tab) TO-220AB Rail | 0 |
|
$0.5300 / $0.6200 | Buy Now |
Part Details for FEP16DT
FEP16DT CAD Models
FEP16DT Part Data Attributes:
|
FEP16DT
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
FEP16DT
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEP16DT
This table gives cross-reference parts and alternative options found for FEP16DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP16DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR16200CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FEP16DT vs MBR16200CL-TA3-T |
MBR16200CL-TQ2-T | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | FEP16DT vs MBR16200CL-TQ2-T |
SF1604PT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | FEP16DT vs SF1604PT |
MBR16200CG-TQ2-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | FEP16DT vs MBR16200CG-TQ2-R |
FR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Frontier Electronics Co Ltd | FEP16DT vs FR1620CT |
MBR16200CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FEP16DT vs MBR16200CG-TA3-T |
MBR16200CG-TQ2-T | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | FEP16DT vs MBR16200CG-TQ2-T |
SF164C-C | Rectifier Diode, | Rectron Semiconductor | FEP16DT vs SF164C-C |