Part Details for FEP16BT-E3/45 by Vishay Intertechnologies
Overview of FEP16BT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FEP16BT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5036
|
Newark | Ultrafast Rectifier Cmn Cthd 16A To220Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:16A, Forward Voltage Max:950Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay FEP16BT-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 / $0.7590 | Buy Now |
DISTI #
FEP16BT-E3/45
|
Avnet Americas | Diode Switching 100V 16A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: FEP16BT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5673 / $0.7206 | Buy Now |
DISTI #
625-FEP16BT-E3
|
Mouser Electronics | Rectifiers 16 Amp 100 Volt RoHS: Compliant | 450 |
|
$0.6180 / $1.4400 | Buy Now |
|
Future Electronics | 16 A 100 V 35 ns Dual Common Cathode Plastic Ultrafast Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5550 / $0.6550 | Buy Now |
|
Future Electronics | 16 A 100 V 35 ns Dual Common Cathode Plastic Ultrafast Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5550 / $0.6550 | Buy Now |
DISTI #
FEP16BT-E3/45
|
TTI | Rectifiers 16 Amp 100 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5410 / $0.6010 | Buy Now |
DISTI #
FEP16BT-E3/45
|
EBV Elektronik | Diode Switching 100V 16A 3-Pin(3+Tab) TO-220AB Tube (Alt: FEP16BT-E3/45) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FEP16BT-E3/45
FEP16BT-E3/45 CAD Models
FEP16BT-E3/45 Part Data Attributes
|
FEP16BT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FEP16BT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEP16BT-E3/45
This table gives cross-reference parts and alternative options found for FEP16BT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP16BT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP16BT-E3/45 | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | FEP16BT-E3/45 vs FEP16BT-E3/45 |
FEPE16BT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | FEP16BT-E3/45 vs FEPE16BT-E3/45 |