-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FEMTOSMDC020F-2CT-ND
|
DigiKey | PTC RESET FUSE 9V 200MA 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43423 In Stock |
|
$0.3048 / $0.5800 | Buy Now |
DISTI #
650-FEMTOSMDC020F-2
|
Mouser Electronics | Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C RoHS: Compliant | 5039 |
|
$0.5150 / $0.5500 | Buy Now |
DISTI #
V72:2272_18209673
|
Arrow Electronics | PTC Resettable Fuse, 9V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2230 Container: Cut Strips | Americas - 4789 |
|
$0.4612 / $0.5161 | Buy Now |
DISTI #
V79:2366_27370006
|
Arrow Electronics | PTC Resettable Fuse, 9V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 2 |
|
$0.4050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4810 | Buy Now |
DISTI #
66215903
|
Verical | PTC Resettable Fuse, 9V RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2230 | Americas - 4789 |
|
$0.4612 / $0.5082 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE | 102 |
|
$0.4400 / $0.6600 | Buy Now |
DISTI #
RF2587-000
|
TTI | Resettable Fuses - PPTC FEM SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4740 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 0603 200MA 9V | 0 |
|
$1.0236 / $1.1260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FEMTOSMDC020F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FEMTOSMDC020F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 1.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.7 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 9 V |