-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5232
|
Newark | Mini-Smd |Littelfuse FEMTOSMDC010F-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
34AC5620
|
Newark | Pptc Resettable Fuse, 0.1A, 12Vdc, 0603, Pptc Case Style:0603 (1608 Metric), Product Range:Polyswitch Femtosmdc Series, Voltage Rating:12Vdc, Holding Current:100Ma, Tripping Current:250Ma, Time To Trip:0.1S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse FEMTOSMDC010F-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3600 | Buy Now |
DISTI #
FEMTOSMDC010F-2CT-ND
|
DigiKey | PTC RESET FUSE 12V 100MA 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36509 In Stock |
|
$0.2915 / $0.5500 | Buy Now |
DISTI #
650-FEMTOSMDC010F-2
|
Mouser Electronics | Resettable Fuses - PPTC 12V .1A-HD 40A MAX RoHS: Compliant | 5279 |
|
$0.2910 / $0.5400 | Buy Now |
DISTI #
V72:2272_11453249
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 12VDC 40A 0.5W 0.1s 1.7Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1430 |
|
$0.2991 / $0.3876 | Buy Now |
|
Future Electronics | FEMTO Series 0603 12 V 0.1 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
Future Electronics | FEMTO Series 0603 12 V 0.1 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
Future Electronics | FEMTO Series 0603 12 V 0.1 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
DISTI #
64022441
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 12VDC 40A 0.5W 0.1s 1.7Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2201 | Americas - 3950 |
|
$0.5915 / $0.6809 | Buy Now |
DISTI #
65656292
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 12VDC 40A 0.5W 0.1s 1.7Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2201 | Americas - 2897 |
|
$0.5915 / $0.6809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FEMTOSMDC010F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FEMTOSMDC010F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 1.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 1.7 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 12 V |