Part Details for FEMC032GTTE7-T14-20 by Flexxon Pte Ltd
Overview of FEMC032GTTE7-T14-20 by Flexxon Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FEMC032GTTE7-T14-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | eMMC5.0 Xtra III SERIES 032GB MLCDiamond(-40Cto85C) 153 Ball RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$63.3300 | Buy Now |
Part Details for FEMC032GTTE7-T14-20
FEMC032GTTE7-T14-20 CAD Models
FEMC032GTTE7-T14-20 Part Data Attributes
|
FEMC032GTTE7-T14-20
Flexxon Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
FEMC032GTTE7-T14-20
Flexxon Pte Ltd
Flash Card, 32GX8, PBGA153, FBGA-153
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FLEXXON GLOBAL LTD | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B153 | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE |