Part Details for FEMC004GSTE6-D24-13 by Flexxon Pte Ltd
Overview of FEMC004GSTE6-D24-13 by Flexxon Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FEMC004GSTE6-D24-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | eMMC5.0 Xtra II SERIES 004GB pSLCDiamond(-40Cto85C) 153 Ball RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8300 | Buy Now |
Part Details for FEMC004GSTE6-D24-13
FEMC004GSTE6-D24-13 CAD Models
FEMC004GSTE6-D24-13 Part Data Attributes:
|
FEMC004GSTE6-D24-13
Flexxon Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
FEMC004GSTE6-D24-13
Flexxon Pte Ltd
Flash Card, 4GX8, PBGA153, FBGA-153
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FLEXXON GLOBAL LTD | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B153 | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE |