Part Details for FEC1008CP-1R0G-LRH by Prosperity Dielectrics Co Ltd
Overview of FEC1008CP-1R0G-LRH by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEC1008CP-1R0G-LRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 370mA 1uH 2% 1.75 1008 Inductors (SMD) ROHS | 1030 |
|
$0.0345 / $0.0615 | Buy Now |