Part Details for FEBFAN6604MR_CH11U65A by onsemi
Overview of FEBFAN6604MR_CH11U65A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEBFAN6604MR_CH11U65A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14141771
|
Arrow Electronics | FAN6604MR Current Mode PWM Controller 18.05VDC to 19.95VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 1522 | Americas - 1 |
|
$71.5800 | Buy Now |
DISTI #
25943384
|
Verical | FAN6604MR Current Mode PWM Controller 18.05VDC to 19.95VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1522 | Americas - 1 |
|
$71.5800 | Buy Now |
DISTI #
C1S541901616779
|
Chip1Stop | FAN6604MR Current Mode PWM Controller 18.05VDC to 19.95VDC Output Evaluation Board | 1 |
|
$73.5000 | Buy Now |