Part Details for FE6B by Diotec Semiconductor AG
Overview of FE6B by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for FE6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-FE6BTR-ND
|
DigiKey | DIODE GEN PURP 100V 6A P600 Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
437 In Stock |
|
$0.3314 / $1.4320 | Buy Now |
DISTI #
4878-FE6B-ND
|
DigiKey | DIODE GEN PURP 100V 6A P600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2196 | Buy Now |
DISTI #
637-FE6B
|
Mouser Electronics | Rectifiers Diode, Superfast, P600, 100V, 6A, 175C RoHS: Compliant | 0 |
|
$0.2300 / $0.8400 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - P600 - 100V - 6A - 50ns RoHS: Compliant | 0 |
|
$0.1398 / $0.1747 | Buy Now |
DISTI #
78442878
|
Verical | Diode Switching 100V 6A 2-Pin Case P-600 Ammo Min Qty: 296 Package Multiple: 1 | Americas - 669 |
|
$0.2310 / $0.2366 | Buy Now |
|
Bristol Electronics | 4800 |
|
RFQ | ||
DISTI #
FE6B-DIO
|
TME | Diode: rectifying, THT, 100V, 6A, Ammo Pack, Ifsm: 200A, P600, Ir: 5uA Min Qty: 1 | 669 |
|
$0.1850 / $0.8410 | Buy Now |
Part Details for FE6B
FE6B CAD Models
FE6B Part Data Attributes
|
FE6B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FE6B
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |