Part Details for FE6A by Diotec Semiconductor AG
Overview of FE6A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FE6A-ND
|
DigiKey | DIODE GEN PURP 50V 6A P600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2112 | Buy Now |
DISTI #
637-FE6A
|
Mouser Electronics | Rectifiers Diode, Superfast, P600, 50V, 6A, 175C RoHS: Compliant | 0 |
|
$0.1750 / $0.6700 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - P600 - 50V - 6A - 50ns RoHS: Compliant | 0 |
|
$0.1346 / $0.1680 | Buy Now |
DISTI #
FE6A-DIO
|
TME | Diode: rectifying, THT, 50V, 6A, Ammo Pack, Ifsm: 200A, P600, Ir: 5uA Min Qty: 1 | 47 |
|
$0.1400 / $0.6100 | Buy Now |
Part Details for FE6A
FE6A CAD Models
FE6A Part Data Attributes
|
FE6A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FE6A
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FE6A
This table gives cross-reference parts and alternative options found for FE6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV28-100 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | FE6A vs BYV28-100 |
BYV28-100 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, Silicon | Microsemi Corporation | FE6A vs BYV28-100 |
SF51 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | FE6A vs SF51 |
FE6B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | International Semiconductor Inc | FE6A vs FE6B |
FE5A | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, | General Instrument Corp | FE6A vs FE5A |
SF51 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, DO-201AD | International Semiconductor Inc | FE6A vs SF51 |
SF51G | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | FE6A vs SF51G |
FE6A | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | General Instrument Corp | FE6A vs FE6A |
MUR405 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 50 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | FE6A vs MUR405 |