Part Details for FE52GC8Q0656KB by Kyocera AVX Components
Overview of FE52GC8Q0656KB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE52GC8Q0656KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9856
|
Newark | Cap, Film, Pp, 65Uf, 600V, Radial Rohs Compliant: Yes |Kyocera Avx FE52GC8Q0656KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$7.7700 / $9.4400 | Buy Now |
DISTI #
478-FE52GC8Q0656KB-ND
|
DigiKey | FILM CAPACITORS 600V 65UF 10% ES Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2985 / $11.3600 | Buy Now |
DISTI #
581-FE52GC8Q0656KB
|
Mouser Electronics | Film Capacitors 600V 65uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm RoHS: Compliant | 0 |
|
$7.4100 / $11.3600 | Order Now |
DISTI #
FE52GC8Q0656KB
|
Avnet Abacus | Medium Power Film | DC Filtering | Box | Polypropylene (THB 125C) | 600 VDC | 65F | 10% (Alt: FE52GC8Q0656KB) RoHS: Compliant Min Qty: 240 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |