Part Details for FE37M6P0106KB by Kyocera AVX Components
Overview of FE37M6P0106KB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FE37M6P0106KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FE37M6P0106KB-ND
|
DigiKey | CAP FILM 10UF 10% 1.2KVDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
262 In Stock |
|
$11.0500 / $12.0000 | Buy Now |
DISTI #
478-7238-ND
|
DigiKey | CAP FILM 10UF 10% 1.2KVDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$7.4125 / $10.7800 | Buy Now |
DISTI #
581-FE37M6P0106KB
|
Mouser Electronics | Film Capacitors 1200V 10uF ESR=8 RoHS: Compliant | 0 |
|
$7.4800 | Order Now |
DISTI #
70278643
|
RS | Capacitor, Polypro Metal, Cap 10 uF, Tol 10%, Vol-Rtg 1200 VDC, Radial, ESR 0.008 Ohms | AVX FE37M6P0106KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4200 / $7.5500 | RFQ |
|
Onlinecomponents.com | Cap Film 10uF 1200V PP 10% (42.5 X 30 X 45mm) 37.5mm 0.008 Ohm 100°C RoHS: Compliant |
262 Partner Stock |
|
$10.0600 / $14.9300 | Buy Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Quest Components | 167 |
|
$10.4720 / $13.4640 | Buy Now |
Part Details for FE37M6P0106KB
FE37M6P0106KB CAD Models
FE37M6P0106KB Part Data Attributes
|
FE37M6P0106KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FE37M6P0106KB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42.5 mm | |
Manufacturer Series | FE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | FE | |
Width | 30 mm |