-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7241-ND
|
DigiKey | CAP FILM 20UF 10% 900VDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5744 In Stock |
|
$3.0463 / $7.3900 | Buy Now |
DISTI #
FE37M6C0206KB
|
Avnet Americas | Power Film Capacitor, 20 uF, 900 V, ? 10%, PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: FE37M6C0206KB) RoHS: Compliant Min Qty: 1056 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4065 | Buy Now |
DISTI #
581-FE37M6C0206KB
|
Mouser Electronics | Film Capacitors 900V20uF ESR=5.5 RoHS: Compliant | 1113 |
|
$3.0100 / $5.9000 | Buy Now |
DISTI #
70278642
|
RS | Capacitor, Polypro Metal, Cap 20 uF, Tol 10%, Vol-Rtg 900 VDC, Radial, ESR 0.0075 Ohms | AVX FE37M6C0206KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FE37M6C0206KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FE37M6C0206KB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42.5 mm | |
Manufacturer Series | FE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Series | FE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for FE37M6C0206KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE37M6C0206KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206MHBS50K4J | Film Capacitor, | Cornell Dubilier Electronics Inc | FE37M6C0206KB vs 206MHBS50K4J |