Part Details for FE37M6B0256MB by Kyocera AVX Components
Overview of FE37M6B0256MB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FE37M6B0256MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FE37M6B0256MB
|
Avnet Americas | ADVANCED DC LINK - Bulk (Alt: FE37M6B0256MB) RoHS: Compliant Min Qty: 1056 Package Multiple: 44 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for FE37M6B0256MB
FE37M6B0256MB CAD Models
FE37M6B0256MB Part Data Attributes
|
FE37M6B0256MB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FE37M6B0256MB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42.5 mm | |
Manufacturer Series | FE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 800 V | |
Series | FE | |
Width | 30 mm |